Reference Only
B5LA2SU01010
Distance Sensors - Industrial 3D TOF Sensor Module
Datasheet
B5LA2SU01010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Distance Sensors - Industrial | |
| Type | ToF Sensor Module | |
| Sensing Distance | 500 mm to 4 m | |
| Sensing Method | Time-of-Flight | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 24 VDC | |
| Interface Type | USB 2.0 | |
| Mounting Style | Chassis Mount | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | B5L | |
| Dimensions | 108.6 mm x 64.3 mm x 43.1 mm | |
| Packaging | Bulk | |
| Product Type | Distance Sensor Modules - Finished Units | |
| Subcategory | Distance Sensors | |
| Part # Aliases | B5LA2SU01010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9015104000 |
| TARIC | 9015100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bisphenol A (BPA) (80-05-7);Hexahydromethylphthalic anhydride (25550-51-0) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,894.06 | $2,894.06 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes