Reference Only

B3W-4005

Tactile Switches 12x12mm NoGroundTerm Flat 4.3mmH 350OF

Manufacturer:

Mfr Part:
B3W4005BYOMZ

TTI Part:
B3W-4005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
Stem Height4.3 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force3.4 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorYellow
Length12 mm
Width12 mm
Height4.3 mm
SeriesB3W
Life1000000 Cycle
IP RatingIP67
PackagingEach
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesB3W-4005-BY-OMZ B3WZ4005E B3W4005 B3W-4005BYOMZ B3W4005BYOMZ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

8,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.739$73.90
$0.647$323.50
$0.631$631.00
$0.624$936.00
$0.562$3,372.00
$0.545$6,540.00
$0.539$12,936.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.