Reference Only
B3U3000PM
Tactile Switches SWITCH TACTILE
Datasheet
B3U3000PM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Tactile Switches | |
| Actuator | Rectangular | |
| Color | Black | |
| Contact Form | SPST | |
| Current Rating | 50 mA | |
| Ground Terminal | No | |
| Height | 1.2 mm | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Length | 3 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Direction | Right Angle | |
| Mounting Style | SMD/SMT | |
| Operating Force | 1.59 N | |
| Packaging | Reel | |
| Product Type | Tactile Switches | |
| Series | B3U | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Gull Wing Lead | |
| Voltage Rating DC | 12 VDC | |
| Width | 2.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $800.00 | |
| $0.685 | $6,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes