Reference Only
B3SL1005P
Tactile Switches SMT Keyswitch (Tape and Reel)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Tactile Switches | |
| Actuator | Round | |
| Color | Blue | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 50 mA | |
| Ground Terminal | No | |
| Height | 3.4 mm | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Length | 6 mm | |
| Life | 100000 Cycle | |
| Mounting Direction | Straight | |
| Mounting Style | SMD/SMT | |
| Operating Force | 3.5 N | |
| Packaging | Reel | |
| Product Type | Tactile Switches | |
| Series | B3SL | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Gull Wing Lead | |
| Voltage Rating DC | 12 VDC | |
| Width | 6 mm | |
| Part # Aliases | B3SL1005P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.406 | $812.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes