Reference Only
B3F4150
Tactile Switches 12x12mm Type Std Ht 7.3mm
Datasheet
B3F4150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Actuator | Rectangular | |
| Switch Function | OFF - (ON) | |
| Operating Force | 1.3 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | Yes | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | White | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 7.3 mm | |
| Series | B3F | |
| Life | 3000000 Cycle | |
| Packaging | Each | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | B3F4150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.444 | $5.32 |
Need more?
Sign in to add projects and notes