Reference Only

B3F3100

Tactile Switches SWITCH TACTILE IVORY

Manufacturer:

Mfr Part:
B3F3100

TTI Part:
B3F-3100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
Stem Height3.15 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleSolder Pin
ColorGray
Length6.25 mm
Width7.3 mm
Height7.4 mm
SeriesB3F
Life1000000 Cycle
PackagingEach
Contact PlatingGold
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536501099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.244$244.00
$0.219$1,095.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.