Reference Only

B3F1100

Tactile Switches SWITCH TACTILE IVORY

Manufacturer:

Mfr Part:
B3F1100

TTI Part:
B3F-1100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
Stem Height4.3 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length6 mm
Width6 mm
Height3.4 mm
SeriesB3F
Life1000000 Cycle
PackagingEach
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.168$252.00
$0.159$1,192.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes