Reference Only

B3F1060

Tactile Switches SWITCH TACTILE BLACK

Manufacturer:

Mfr Part:
B3F1060

TTI Part:
B3F-1060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length6 mm
Width6 mm
Height7 mm
SeriesB3F
Life1000000 Cycle
PackagingEach
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.177$265.50
$0.167$1,252.50
Need more?

My Notes

Sign into see notes.