Reference Only
B3F1052G
Tactile Switches SWITCH TACTILE
Datasheet
B3F1052G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Tactile Switches | |
| Actuator | Projected | |
| Button Color | Yellow | |
| Color | Yellow | |
| Contact Form | SPST | |
| Contact Plating | Gold | |
| Current Rating | 50 mA | |
| Ground Terminal | No | |
| Height | 7.3 mm | |
| IP Rating | IP00 | |
| Illuminated | Non-Illuminated | |
| Length | 6 mm | |
| Life | 300000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Direction | Straight | |
| Mounting Style | Through Hole | |
| Operating Force | 1.76 N | |
| Packaging | Bulk | |
| Product Type | Tactile Switches | |
| Stem Height | 7.3 mm | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Solder Pin | |
| Type | Standard | |
| Voltage Rating DC | 24 VDC | |
| Width | 6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $3,480.00 | |
| $2.26 | $81,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes