Reference Only
B3F-6050
Tactile Switches Key Sw. In Ammo Pack
Datasheet
B3F6050BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Actuator | Rectangular | |
| Switch Function | OFF - (ON) | |
| Operating Force | 1 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | White | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 7.3 mm | |
| Series | B3F | |
| Life | 1000000 Cycle | |
| Packaging | Reel | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | B3F-6050-BY-OMZ B3F6050 B3F-6050BYOMZ B3F6050BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.237 | $237.00 | |
| $0.212 | $2,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Omron
Switch Bezels / Switch Caps BLUE 4X4 B3F KEYCAP

Omron
Switch Bezels / Switch Caps IVORY 4X4 B3F KEYCAP

Omron
Switch Bezels / Switch Caps Key Cap

Omron
Switch Bezels / Switch Caps BLACK 4X4 B3F KEYCAP

Omron
Switch Bezels / Switch Caps RED 4X4 B3F KEYCAP

Omron
Switch Bezels / Switch Caps 4X4 KEYCAP WHITE

Omron
Switch Bezels / Switch Caps 4X4 KEYCAP YELLOW

Omron
Switch Bezels / Switch Caps Key Cap

Omron
Switch Bezels / Switch Caps ORANG 4X4 B3F KEYCAP
Sign in to add projects and notes