Reference Only

B3AL1001P

Tactile Switches 2.45N OF Long Stroke Black Button

Manufacturer:

Mfr Part:
B3AL1001P

TTI Part:
B3AL-1001P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorSquare
Switch FunctionOFF - (ON)
Operating Force2.5 N
Current Rating50 mA
Voltage Rating DC16 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleLeadless
ColorBlack
Cap ColorBlack
Length6.9 mm
Width6 mm
Height5 mm
SeriesB3AL
Life500000 Cycle
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
Travel1.3 mm
Part # AliasesB3AL1001P

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$1.27$1,778.00
$1.25$8,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes