Reference Only
B322010
Switch Bezels / Switch Caps Key Cap
Datasheet
B322010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap, Round | |
| For Use With | Tactile Switches, Key Top | |
| Designed for | B3F, B3FS, B3W Series | |
| Color | Black | |
| Series | B32 | |
| Packaging | Bulk | |
| Height | 5.5 mm | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | B322010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.632 | $6.32 | |
| $0.618 | $30.90 | |
| $0.611 | $61.10 | |
| $0.593 | $148.25 | |
| $0.572 | $572.00 | |
| $0.536 | $2,680.00 | |
| $0.518 | $5,180.00 | |
| $0.506 | $7,590.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes