Reference Only

B321380

Switch Bezels / Switch Caps HARDWARE KEY TOP RED

Manufacturer:

Mfr Part:
B321380

TTI Part:
B32-1380

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySwitch Bezels / Switch Caps
TypeCap
For Use WithTactile Switches, Key Top
Designed forB3F, B3FS, B3W Series
ColorRed
SeriesB32
PackagingBulk
Height12 mm
Length12 mm
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width12 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.338$8.45
$0.328$16.40
$0.283$70.75
$0.279$139.50
$0.256$256.00
$0.253$506.00
$0.25$1,250.00
$0.236$8,260.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes