Reference Only
B321350
Switch Bezels / Switch Caps Green 12x12 mm Key Top
Datasheet
B321350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Tactile Switches, Key Top | |
| Designed for | B3F, B3FS, B3W Series | |
| Color | Green | |
| Series | B32 | |
| Packaging | Bulk | |
| Height | 5.5 mm | |
| Length | 12 mm | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 12 mm | |
| Part # Aliases | B321350 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
945In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.366 | $5.12 | |
| $0.335 | $8.37 | |
| $0.315 | $78.75 | |
| $0.308 | $154.00 | |
| $0.236 | $236.00 | |
| $0.221 | $442.00 | |
| $0.216 | $1,080.00 | |
| $0.212 | $2,120.00 |
Need more?
Sign in to add projects and notes