Reference Only
B321340
Switch Bezels / Switch Caps 12X12 KEYCAP BLUE
Datasheet
B321340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Tactile Switches, Key Top | |
| Designed for | B3F, B3FS, B3W Series | |
| Color | Blue | |
| Series | B32 | |
| Packaging | Bulk | |
| Height | 12 mm | |
| Length | 12 mm | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | B321340 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.488 | $12.20 | |
| $0.468 | $23.40 | |
| $0.447 | $44.70 | |
| $0.37 | $92.50 | |
| $0.349 | $174.50 | |
| $0.285 | $285.00 | |
| $0.274 | $1,370.00 | |
| $0.271 | $6,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes