Reference Only
B321060
Switch Bezels / Switch Caps HARDWARE KEY TOP WHITE
Datasheet
B321060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Bezels / Switch Caps | |
| Color | White | |
| Designed for | B3F, B3FS, B3W Series | |
| For Use With | Tactile Switches, Key Top | |
| Height | 4 mm | |
| Length | 4 mm | |
| Packaging | Bulk | |
| Product Type | Switch Bezels / Switch Caps | |
| Series | B32 | |
| Subcategory | Switch Accessories | |
| Type | Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.281 | $281.00 | |
| $0.271 | $1,355.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,000 available now at ttieurope.com
Sign in to add projects and notes