Reference Only
B321040
Switch Bezels / Switch Caps BLUE 4X4 B3F KEYCAP
Datasheet
B321040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Tactile Switches, Key Top | |
| Designed for | B3F, B3FS, B3W Series | |
| Color | Blue | |
| Series | B32 | |
| Packaging | Bulk | |
| Features | Dustproof construction ensures highly reliable performance at low voltage and very small | |
| Height | 4 mm | |
| Length | 4 mm | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 2.5 mm | |
| Part # Aliases | B321040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,251In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.27 | $5.13 | |
| $0.229 | $11.45 | |
| $0.214 | $53.50 | |
| $0.208 | $104.00 | |
| $0.201 | $201.00 | |
| $0.188 | $940.00 | |
| $0.185 | $1,850.00 | |
| $0.182 | $9,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes