Reference Only
B321020
Switch Bezels / Switch Caps ORANG 4X4 B3F KEYCAP
Datasheet
B321020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Tactile Switches, Key Top | |
| Designed for | B3F, B3FS, B3W Series | |
| Color | Orange | |
| Series | B32 | |
| Packaging | Bulk | |
| Height | 4 mm | |
| Length | 4 mm | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 4 mm | |
| Part # Aliases | B321020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.227 | $227.00 | |
| $0.225 | $1,125.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes