Reference Only
B321000
Switch Bezels / Switch Caps IVORY 4X4 B3F KEYCAP
Datasheet
B321000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Tactile Switches, Key Top | |
| Designed for | B3F, B3FS, B3W Series | |
| Color | Gray (Light Gray) | |
| Series | B32 | |
| Packaging | Bulk | |
| Features | Dustproof construction ensures highly reliable performance at low voltage and very small | |
| Height | 4 mm | |
| Length | 4 mm | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 2.5 mm | |
| Part # Aliases | B321000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.239 | $5.97 |
Need more?
Sign in to add projects and notes