Reference Only
A8L2112N2
Rocker Switches SWITCH ROCKER
Datasheet
A8L2112N2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Rocker Switches | |
| Actuator Style | Rocker | |
| Actuator | Rocker | |
| Color | Black | |
| Contact Form | DPST | |
| Current Rating | 10 A | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Through Hole | |
| Packaging | Each | |
| Product Type | Rocker Switches | |
| Product | Rocker Switches | |
| Series | A8L | |
| Subcategory | Switches | |
| Switch Function | ON - OFF | |
| Termination Style | Solder Pin | |
| Voltage Rating AC | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $696.00 | |
| $2.12 | $2,544.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
300 available now at ttieurope.com
Sign in to add projects and notes