Reference Only
A8L1112N1
Rocker Switches SWITCH ROCKER
Datasheet
A8L1112N1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Rocker Switches | |
| Actuator Style | Rocker | |
| Actuator | Rocker | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Product Type | Rocker Switches | |
| Product | Rocker Switches | |
| Series | A8L | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $507.00 | |
| $1.62 | $1,944.00 |
Need more?
Sign in to add projects and notes