Reference Only
A7D1061
Thumbwheel Switches & Pushwheel Switches Thb SingleSwitchUnit ScrewMt Back Black
Datasheet
A7D1061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Actuator | Thumbwheel | |
| Current Rating | 100 mA | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Number of Sections | 1 Section | |
| Output Code | BCD | |
| Packaging | Bulk | |
| Product Type | Thumbwheel Switches | |
| Series | A7D/A7DP | |
| Subcategory | Switches | |
| Termination Style | PCB Terminal | |
| Part # Aliases | A7D1061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.78 | $77.80 | |
| $6.48 | $324.00 | |
| $5.81 | $581.00 | |
| $5.75 | $1,150.00 | |
| $5.67 | $1,701.00 | |
| $5.61 | $2,805.00 | |
| $5.56 | $5,560.00 | |
| $5.50 | $8,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes