Reference Only

A7BS2061

Thumbwheel Switches & Pushwheel Switches SWITCH THUMBWHEEL

Manufacturer:

Mfr Part:
A7BS2061

TTI Part:
A7BS-206-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryThumbwheel Switches & Pushwheel Switches
ActuatorThumbwheel
Number of Sections1 Section
Output CodeBCD
Termination StyleSolder Terminal
PackagingBulk
Current Rating25 mA
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
Product TypeThumbwheel Switches
SeriesA7BS/A7BL
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.25$1,025.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes