Reference Only
A7BS206
Thumbwheel Switches & Pushwheel Switches SWITCH
Datasheet
A7BS206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Actuator | Thumbwheel | |
| Number of Sections | 1 Section | |
| Output Code | BCD | |
| Number of Positions | 10 Position | |
| Termination Style | Solder Terminal | |
| Packaging | Each | |
| Current Rating | 25 mA | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Thumbwheel Switches | |
| Series | A7BS/A7BL | |
| Subcategory | Switches | |
| Part # Aliases | A7BS206 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.23 | $923.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes