Reference Only
A7BM1
Switch Hardware HARDWARE END CAP, PAIR BLACK
Datasheet
A7BM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Hardware | |
| Color | Black | |
| Designed for | A7BS, A7BL Series | |
| For Use With | Thumbwheel Switches | |
| Height | 24 mm | |
| Length | 5.5 mm | |
| Packaging | Bulk | |
| Product Type | Switch Hardware | |
| Product | Caps | |
| Series | A7BS/A7BL | |
| Subcategory | Switch Accessories | |
| Type | Sealing | |
| Width | 0.94 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $6.04 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes