Reference Only
A6SN1101BYOMZ
DIP Switches / SIP Switches 1P Knife-Edge, 2.3mm Slide SMT Flat-Act
Datasheet
A6SN1101BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 1 Position | |
| Switch Type | Low Profile | |
| Actuator | Slide | |
| Termination Style | SMD/SMT | |
| Current Rating | 10 uA | |
| Voltage Rating DC | 3.5 VDC | |
| Series | A6SN | |
| Actuator Style | Slide | |
| Contact Plating | Gold | |
| Life | 1000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | A6SN1101BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $123.00 | |
| $1.18 | $590.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes