Reference Only
A6H8102PMVNMBYOMZ
DIP Switches / SIP Switches REFLOW TERMINAL DIP
Datasheet
A6H8102PMVNMBYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | DIP Switches / SIP Switches | |
| Actuator Style | Flatted | |
| Actuator | Flatted | |
| Contact Form | SPST | |
| Current Rating | 25 mA | |
| Illuminated | Non-Illuminated | |
| Life | 1000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 8 Position | |
| Packaging | Tube | |
| Pitch | 1.27 mm | |
| Product Type | DIP Switches | |
| Series | A6H | |
| Subcategory | Switches | |
| Switch Type | DIP | |
| Termination Style | SMD/SMT | |
| Voltage Rating DC | 24 VDC | |
| Part # Aliases | A6H8102PMVNMBYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.57 | $785.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes