Reference Only

A6C16RN

DIP Switches / SIP Switches SWITCH DIP

Manufacturer:

Mfr Part:
A6C16RN

TTI Part:
A6C-16R(N)

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions16 Position
Switch TypeDIP
ActuatorRotary
Termination StyleSolder Pin
Current Rating100 mA
Actuator StyleRotary
Contact MaterialStainless Steel
Contact PlatingGold
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

6,160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 55 / Multiples: 55)
Quantity Unit PriceExt. Price
$3.21$176.55
$3.03$333.30
$2.82$775.50
$2.73$1,501.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes