Reference Only
2SMPP03
Board Mount Pressure Sensors MEMS NegativePress Sensor -50 to +50kPa
Datasheet
2SMPP03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Board Mount Pressure Sensors | |
| Accuracy | 0.5 % | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | SMD/SMT | |
| Operating Pressure | - 50 kPa to 50 kPa | |
| Operating Supply Current | 100 uA | |
| Output Type | Analog | |
| Packaging | Bulk | |
| Port Size | 1.8 mm | |
| Port Type | Single Axial Barbless | |
| Pressure Type | Gauge | |
| Product Type | Board Mount Pressure Sensors | |
| Series | 2SMPP | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 50 mV | |
| Part # Aliases | 2SMPP03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 112 / Multiples: 112)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.19 | $581.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes