Reference Only
2SMPP02
Board Mount Pressure Sensors PRESSURE SENSOR GAU 37KPA SMT
Datasheet
2SMPP02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Board Mount Pressure Sensors | |
| Accuracy | 0.8 % | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | SMD/SMT | |
| Operating Pressure | 0 Pa to 37 kPa | |
| Operating Supply Current | 100 uA | |
| Output Type | Analog | |
| Output Voltage | 4 mV | |
| Packaging | Bulk | |
| Package / Case | SOP-6 | |
| Port Size | 2.6 mm | |
| Port Type | Single Axial Barbless | |
| Pressure Type | Gauge | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 112 / Multiples: 112)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.74 | $306.88 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes