Reference Only
Z460E
RF Inductors - Leaded PLATE CHOKE 0.2UH.
Datasheet
Z460E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | RF Inductors - Leaded | |
| Type | RF Plate Choke | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 200 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 34 mOhms | |
| Self Resonant Frequency | 500 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 12.7 mm | |
| Diameter | 3.97 mm | |
| Series | Z | |
| Packaging | Bulk | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.99 | $549.50 | |
| $10.47 | $1,047.00 | |
| $10.22 | $2,044.00 | |
| $9.82 | $4,910.00 | |
| $9.57 | $9,570.00 |
Need more?