Z460 Ohmite

Z460

RF Inductors - Leaded PLATE CHOKE 0.2UH

Manufacturer:

Mfr Part:
Z460

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRF Inductors - Leaded
TypeRF Plate Choke
Termination StyleAxial
ShieldingUnshielded
Inductance200 nH
Tolerance10 %
Maximum DC Current4 A
Maximum DC Resistance34 mOhms
Self Resonant Frequency500 MHz
TerminationStandard
Mounting StylePCB Mount
Length12.7 mm
SeriesZ
PackagingBulk
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?