
Z235
RF Inductors - Leaded RF PLATE CHOKE.
Datasheet
Z235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | RF Inductors - Leaded | |
| Type | RF Plate Choke | |
| Termination Style | Axial | |
| Inductance | 840 nH | |
| Tolerance | 10 % | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Series | Z | |
| Packaging | Bulk | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.86 | $293.00 | |
| $5.59 | $559.00 | |
| $5.49 | $1,098.00 | |
| $5.31 | $2,655.00 |
Need more?