Reference Only

WLCR100FE

Current Sense Resistors - Through Hole 2W .100 ohms 1%.

Manufacturer:

Mfr Part:
WLCR100FE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
SeriesWL
Termination StyleAxial
Resistance100 mOhms
Power Rating2 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Length11.4 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductWire Wound Current Sensing Resistors
SubcategoryResistors
Voltage Rating50 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$96.00
$0.683$170.75
Need more?
Contact Us