Reference Only

WLBR005FE

Current Sense Resistors - Through Hole 1W .005 ohms 1%.

Manufacturer:

Mfr Part:
WLBR005FE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
SeriesWL
Termination StyleAxial
Resistance5 mOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient300 PPM / C
Diameter3 mm
Length7 mm
PackagingBulk
ApplicationCurrent Sense
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductWire Wound Current Sensing Resistors
SubcategoryResistors
TypeMiniature Wirewound Current Sense
Voltage Rating50 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.18$118.00
$1.03$257.50
$0.95$475.00
$0.88$880.00
$0.83$4,150.00
$0.80$8,000.00
Need more?
Contact Us