Reference Only
WFH90L100JE
Wirewound Resistors - Chassis Mount 90watt 100ohm 5% High Power.
Datasheet
WFH90L100JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | WFH | |
| Resistance | 100 Ohms | |
| Power Rating | 90 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Voltage Rating | 1.2 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 300 C | |
| Termination Style | Solder Lug | |
| Height | 12.6 mm | |
| Length | 70 mm | |
| Width | 51 mm | |
| Packaging | Bulk | |
| Resistance | 100 Ohms | |
| Power Rating | 90 W | |
| Voltage Rating | 1.2 kV | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 150 PPM / C | |
| Length | 70 mm | |
| Width | 51 mm | |
| Height | 12.6 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 300 C | |
| Series | WFH | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.75 | $1,437.50 | |
| $28.48 | $7,120.00 |
Need more?