Reference Only

UM040T1006FE

Thick Film Resistors - Through Hole 100M Ohms 20KV 1%.

Manufacturer:

Mfr Part:
UM040T1006FE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesUltra-Mox
Resistance100 MOhms
Power Rating1.2 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating20 kV
Length40 mm
Termination StyleRadial
PackagingBulk
Height6 mm
Lead Diameter0.6 mm
Lead Spacing37.8 mm
ProductThick Film Resistors Leaded
TypeHigh Voltage, Thick Film Resistors
Width1.4 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
TradenameUltra-Mox

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.00$2,100.00
Need more?