Reference Only

TWM7J6K8E

Metal Oxide Resistors 6.8K ohm 7W 5% Metal Oxide Radial.

Manufacturer:

Mfr Part:
TWM7J6K8E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance6.8 kOhms
Power Rating7 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient350 PPM / C
Width12.5 mm
Height12.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesTWM
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,250 / Multiples: 375)
Quantity Unit PriceExt. Price
$0.496$2,604.00
Need more?