Reference Only

TP810PW50R0JE

Thick Film Resistors - Through Hole 10W, 50 OHM, 5% Surge.

Manufacturer:

Mfr Part:
TP810PW50R0JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTP
Resistance50 Ohms
Power Rating10 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 180 C
Voltage Rating350 VAC, 500 VDC
Length25.4 mm
Termination StyleRadial
PackagingTray
Height25.4 mm
Lead Diameter1.27 mm
Lead Spacing20.32 mm
ProductThick Film Resistors Leaded
TypeThick Film on Alumina Substrate
Width1.02 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.35$635.00
$5.84$2,920.00
$5.75$5,750.00
Need more?