Reference Only

TP810PW470RKE

Thick Film Resistors - Through Hole 10W, 470 OHM, 10% Surge

Manufacturer:

Mfr Part:
TP810PW470RKE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTP
Resistance470 Ohms
Power Rating10 W
Tolerance10 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 180 C
Voltage Rating350 VAC, 500 VDC
Length25.4 mm
Termination StyleRadial
PackagingBulk
Height25.4 mm
Lead Diameter1.27 mm
Lead Spacing20.32 mm
ProductThick Film Resistors Leaded
TypeThick Film on Alumina Substrate
Width1.02 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?