Reference Only

TNP10SC20R0FE

Obsolete
Thin Film Resistors - Through Hole 20ohm 1% 10W TO-126 PKG PWR RES

Manufacturer:

Mfr Part:
TNP10SC20R0FE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThin Film Resistors - Through Hole
SeriesTNP10
Resistance20 Ohms
Power Rating10 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length8.5 mm
Termination StyleRadial
PackagingBulk
Height12 mm
Lead Diameter0.6 mm
Lead Spacing5.08 mm
Mounting StylePCB Mount
Package / CaseTO-126-2
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
TypeHigh Power Heatsinkable Resistor
Width3.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?