Reference Only
TNP10SA2R00FE
Obsolete
Thin Film Resistors - Through Hole 2ohm 1% 10W TO-126 PKG PWR RES
Datasheet
TNP10SA2R00FE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thin Film Resistors - Through Hole | |
| Height | 12 mm | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 5.08 mm | |
| Length | 8.5 mm | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Package / Case | TO-126-2 | |
| Power Rating | 10 W | |
| Product Type | Thin Film Resistors | |
| Resistance | 2 Ohms | |
| Series | TNP10 | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Temperature Coefficient | 100 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 1 % | |
| Type | High Power Heatsinkable Resistor | |
| Width | 3.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?