Reference Only

TL88K47R0E

Planar Resistors - Chassis Mount 47 ohm 10% 88mm Modular Heat Sink.

Manufacturer:

Mfr Part:
TL88K47R0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance47 Ohms
Power Rating114 W
Voltage Rating1.2 kV
Tolerance10 %
Termination StyleFlange
Temperature Coefficient250 PPM / C
Length88 mm
Width24.4 mm
Height25 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesTL
PackagingBulk
FeaturesLow Inductance
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.21$821.04
$32.78$917.84
$31.22$1,623.44
$30.59$3,059.00
$30.18$7,605.36
Need more?