Reference Only

TL88K2R00

Planar Resistors - Chassis Mount 2 ohm 10% 88mm Modular Heat Sink

Manufacturer:

Mfr Part:
TL88K2R00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance2 Ohms
Power Rating114 W
Voltage Rating1.2 kV
Tolerance10 %
Termination StyleFlange
Temperature Coefficient250 PPM / C
Length88 mm
Width24.4 mm
Height25 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesTL
PackagingBulk
FeaturesLow Inductance
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?