Reference Only
TL88K100R
Planar Resistors - Chassis Mount 114W 100 Ohms 10% High Power.
Datasheet
TL88K100R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 100 Ohms | |
| Power Rating | 114 W | |
| Voltage Rating | 1.2 kV | |
| Tolerance | 10 % | |
| Termination Style | Flange | |
| Temperature Coefficient | 250 PPM / C | |
| Length | 88 mm | |
| Width | 24.4 mm | |
| Height | 25 mm | |
| Type | Heat Sinkable Resistor | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TL | |
| Packaging | Bulk | |
| Features | Low Inductance | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.49 | $995.76 | |
| $37.21 | $1,041.88 | |
| $36.45 | $1,895.40 | |
| $34.53 | $3,453.00 | |
| $34.30 | $8,643.60 |
Need more?