Reference Only

TK20PR500JE

Obsolete
Current Sense Resistors - Through Hole 20watt .5ohm 5% 50ppm

Manufacturer:

Mfr Part:
TK20PR500JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
SeriesTK/TN
Termination StyleRadial
Resistance500 mOhms
Power Rating20 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 150 C
Length17.8 mm
Width10 mm
Height4.5 mm
PackagingTube
ApplicationCurrent Sense
Lead Diameter1 mm
Lead Spacing5.1 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
Voltage Rating150 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?