Reference Only

TFSF270RJE

Thick Film Resistors - Through Hole 2watt 270ohm 5% Surge.

Manufacturer:

Mfr Part:
TFSF270RJE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTFS
Resistance270 Ohms
Power Rating2 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Voltage Rating11 kV
Length26 mm
Termination StyleAxial
PackagingBulk
Height1.3 mm
Lead Diameter0.5 mm
ProductThick Film Resistors Leaded
TypeSurge Capable Thick Film Resistors
Width10.5 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 168 / Multiples: 168)
Quantity Unit PriceExt. Price
$7.32$1,229.76
$7.31$3,684.24
$7.29$7,348.32
Need more?