Reference Only
TFSB6K80JE
Thick Film Resistors - Through Hole .5watt 6.8K 5% 9 Joules.
Datasheet
TFSB6K80JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | TFS | |
| Resistance | 6.8 kOhms | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Voltage Rating | 3.5 kV | |
| Length | 11 mm | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Height | 1.1 mm | |
| Lead Diameter | 0.5 mm | |
| Product | Thick Film Resistors Leaded | |
| Type | Surge Capable Thick Film Resistors | |
| Width | 5.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 168 / Multiples: 168)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.88 | $819.84 | |
| $4.85 | $2,444.40 | |
| $4.84 | $4,878.72 |
Need more?