Reference Only

TCH35P20R0JE

Thick Film Resistors - Through Hole 35watt 20ohm 5%.

Manufacturer:

Mfr Part:
TCH35P20R0JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTCH
Resistance20 Ohms
Power Rating35 W
Tolerance5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating350 V
Length9.91 mm
Termination StyleRadial
PackagingTube
Height14.5 mm
Lead Diameter0.86 mm
Lead Spacing4.83 mm
ProductThick Film Resistors Leaded
Width4.06 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?