Reference Only

TBH25P39R0JE

Thick Film Resistors - Through Hole 25W 39 Ohm 5%.

Manufacturer:

Mfr Part:
TBH25P39R0JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTBH
Resistance39 Ohms
Power Rating25 W
Tolerance5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating350 V
Length10.2 mm
Termination StyleRadial
PackagingTube
Height16 mm
Lead Diameter0.86 mm
Lead Spacing5.33 mm
ProductThick Film Resistors Leaded
Width4.75 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.20$1,050.00
$3.81$3,810.00
$3.70$7,400.00
Need more?